Part Details for HMTSW-102-09-L-S-483 by Samtec Inc
Overview of HMTSW-102-09-L-S-483 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HMTSW-102-09-L-S-483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMTSW-102-09-L-S-4
|
Avnet Americas | .100" High-Temp Variable Post Height Terminal - Bulk (Alt: HMTSW-102-09-L-S-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 418 Factory Stock |
|
$0.1400 / $0.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1079 / $0.2870 | Buy Now |
DISTI #
000000000007160320
|
Sager | Headers & Wire Housings Min Qty: 1 | 418 |
|
$0.1300 / $0.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1079 / $0.2870 | Buy Now |
DISTI #
63d3bedf456e95db10a9e695
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 418 |
|
$0.1000 / $0.3400 | Buy Now |
Part Details for HMTSW-102-09-L-S-483
HMTSW-102-09-L-S-483 CAD Models
HMTSW-102-09-L-S-483 Part Data Attributes
|
HMTSW-102-09-L-S-483
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-102-09-L-S-483
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for HMTSW-102-09-L-S-483
This table gives cross-reference parts and alternative options found for HMTSW-102-09-L-S-483. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-102-09-L-S-483, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-102-06-L-S-080 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-102-09-L-S-483 vs MTSW-102-06-L-S-080 |
MTSW-102-08-T-S-335 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-102-09-L-S-483 vs MTSW-102-08-T-S-335 |
MTSW-102-06-T-S-125 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-102-09-L-S-483 vs MTSW-102-06-T-S-125 |
HMTSW-102-08-G-S-330 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-102-09-L-S-483 vs HMTSW-102-08-G-S-330 |
MTSW-102-08-L-S-335 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-102-09-L-S-483 vs MTSW-102-08-L-S-335 |
MTSW-102-08-T-S-350 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-102-09-L-S-483 vs MTSW-102-08-T-S-350 |
MTSW-102-08-S-S-340 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | HMTSW-102-09-L-S-483 vs MTSW-102-08-S-S-340 |
MTSW-102-06-L-S-090 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-102-09-L-S-483 vs MTSW-102-06-L-S-090 |
HMTSW-102-13-T-S-1024 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-102-09-L-S-483 vs HMTSW-102-13-T-S-1024 |
MTSW-102-08-G-S-335 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-102-09-L-S-483 vs MTSW-102-08-G-S-335 |