Part Details for HOA6982-T55 by Honeywell Microelectronics & Precision Sensors
Overview of HOA6982-T55 by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HOA6982-T55
HOA6982-T55 CAD Models
HOA6982-T55 Part Data Attributes:
|
HOA6982-T55
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
HOA6982-T55
Honeywell Microelectronics & Precision Sensors
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
Additional Feature | OPEN COLLECTOR | |
Configuration | COMPLEX | |
Forward Current-Max | 0.05 A | |
Hysteresis Ratio-Nom | 0.5 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3.18 mm | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for HOA6982-T55
This table gives cross-reference parts and alternative options found for HOA6982-T55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HOA6982-T55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HOA6982-T55 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | HOA6982-T55 vs HOA6982-T55 |
OPB982T55Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | HOA6982-T55 vs OPB982T55Z |