Part Details for HP02WAF1005TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF1005TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAF1005TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAF1005TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0030 | Order Now |
Part Details for HP02WAF1005TCE
HP02WAF1005TCE CAD Models
HP02WAF1005TCE Part Data Attributes
|
HP02WAF1005TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF1005TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF1005TCE
This table gives cross-reference parts and alternative options found for HP02WAF1005TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF1005TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA040210M0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | HP02WAF1005TCE vs RCA040210M0FKED |
0402WGF1005TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF1005TCE vs 0402WGF1005TCE |
232270621006 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 10000000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAF1005TCE vs 232270621006 |
232270681006 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAF1005TCE vs 232270681006 |
WR04W1005FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | HP02WAF1005TCE vs WR04W1005FGL |
9C04021A1005FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HP02WAF1005TCE vs 9C04021A1005FKPF7 |
9C04021A1005FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HP02WAF1005TCE vs 9C04021A1005FKAF3 |
MCWR04W1005FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | HP02WAF1005TCE vs MCWR04W1005FTL |
HQ02WGF1005T5E | Fixed Resistor, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF1005TCE vs HQ02WGF1005T5E |
PS02W8F1005TCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF1005TCE vs PS02W8F1005TCE |