Part Details for HP02WAF110JTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF110JTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAF110JTCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAF110JTCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
HP02-11R1%
|
TME | Resistor: thick film, SMD, 0402, 11Ω, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0070 / $0.0078 | RFQ |
Part Details for HP02WAF110JTCE
HP02WAF110JTCE CAD Models
HP02WAF110JTCE Part Data Attributes
|
HP02WAF110JTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF110JTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF110JTCE
This table gives cross-reference parts and alternative options found for HP02WAF110JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF110JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0402F11R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | TE Connectivity | HP02WAF110JTCE vs CRGCQ0402F11R |
SG73P1ETBK11R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF110JTCE vs SG73P1ETBK11R0F |
RC0402FR-7W11RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF110JTCE vs RC0402FR-7W11RL |
TSR16GAF11R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | HP02WAF110JTCE vs TSR16GAF11R0V |
CR10TR110F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | HP02WAF110JTCE vs CR10TR110F |
CRGH0402F11R | Fixed Resistor, Thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | TE Connectivity | HP02WAF110JTCE vs CRGH0402F11R |
HQ02WGF110JTEE | Fixed Resistor, 0.0625W, 11ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF110JTCE vs HQ02WGF110JTEE |
SG73S1ELTP11R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF110JTCE vs SG73S1ELTP11R0F |
0402WGF110JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, 200ppm/Cel, 0402, | SPC Multicomp | HP02WAF110JTCE vs 0402WGF110JTCE |
SG73S1ELBK11R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF110JTCE vs SG73S1ELBK11R0F |