Part Details for HPA00483DRBR by Texas Instruments
Overview of HPA00483DRBR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPA00483DRBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPA00483DRBR-ND
|
DigiKey | IC REG BOOST 8SON Lead time: 55 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for HPA00483DRBR
HPA00483DRBR CAD Models
HPA00483DRBR Part Data Attributes:
|
HPA00483DRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPA00483DRBR
Texas Instruments
28-V, 85% Efficient Boost Converter in QFN-8, Digitally Adjustable 8-SON -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT VOLTAGE RANGE IS 1.8 TO 28V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for HPA00483DRBR
This table gives cross-reference parts and alternative options found for HPA00483DRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPA00483DRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61040DBVRG4 | 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23 -40 to 125 | Texas Instruments | HPA00483DRBR vs TPS61040DBVRG4 |
TPS61040DRV | 0.45A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6 | Texas Instruments | HPA00483DRBR vs TPS61040DRV |
TPS61040DRVRG4 | 0.45A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6 | Texas Instruments | HPA00483DRBR vs TPS61040DRVRG4 |
TPS61040DDCT | 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23-THIN -40 to 125 | Texas Instruments | HPA00483DRBR vs TPS61040DDCT |
TPS61040DBV | 0.45A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | HPA00483DRBR vs TPS61040DBV |
TPS61040DDC | IC 0.45 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, TSOT-23, 5 PIN, Switching Regulator or Controller | Texas Instruments | HPA00483DRBR vs TPS61040DDC |
TPS61040DDCR | 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23-THIN -40 to 125 | Texas Instruments | HPA00483DRBR vs TPS61040DDCR |
TPS61040DBVT | 0.45A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | HPA00483DRBR vs TPS61040DBVT |