-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPCR0402-R-822JT
|
Venkel Ltd. | High Power CR, 0402, 1/8W, 8.2K, �5% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR0402-R-822JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR0402-R-822JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for HPCR0402-R-822JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR0402-R-822JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP02WAJ0822T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HPCR0402-R-822JT vs HP02WAJ0822T4E |
RMNW10K822JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | HPCR0402-R-822JT vs RMNW10K822JTH |
WF04P822JTL | Fixed Resistor, 0.1W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HPCR0402-R-822JT vs WF04P822JTL |
RMC-04822JR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | HPCR0402-R-822JT vs RMC-04822JR |
CR-02JPA---8K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | HPCR0402-R-822JT vs CR-02JPA---8K2 |
CQ02WGJ0822TEE | Fixed Resistor, 0.0625W, 8200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HPCR0402-R-822JT vs CQ02WGJ0822TEE |
232270512822 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 100ppm, 8200ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HPCR0402-R-822JT vs 232270512822 |
MC0402L6J8201SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | HPCR0402-R-822JT vs MC0402L6J8201SE |
0402WGJ0822TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HPCR0402-R-822JT vs 0402WGJ0822TCE |
RMSW10K822JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | HPCR0402-R-822JT vs RMSW10K822JB |