Part Details for HPH1A7SGASMT by Adam Technologies Inc
Overview of HPH1A7SGASMT by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPH1A7SGASMT
HPH1A7SGASMT CAD Models
HPH1A7SGASMT Part Data Attributes:
|
HPH1A7SGASMT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPH1A7SGASMT
Adam Technologies Inc
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.039 inch | |
Body Length | 0.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.3876 mm | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 7 | |
Withdrawl Force-Min | 17.792 N |
Alternate Parts for HPH1A7SGASMT
This table gives cross-reference parts and alternative options found for HPH1A7SGASMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPH1A7SGASMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
373-10-107-00-001101 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | HPH1A7SGASMT vs 373-10-107-00-001101 |
1445057-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | HPH1A7SGASMT vs 1445057-7 |
40-3060-923 | HEADER CONNECTOR,HYBRID,RECEPT,92+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | HPH1A7SGASMT vs 40-3060-923 |
STL11-0470VATT-10-07C/TRU | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | HPH1A7SGASMT vs STL11-0470VATT-10-07C/TRU |
MKS2857-1-0-707 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle | Stocko Contact GmbH & Co Kg | HPH1A7SGASMT vs MKS2857-1-0-707 |
05015680707 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Molex | HPH1A7SGASMT vs 05015680707 |
PHA012-PA0701GFA | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | MMT Corp | HPH1A7SGASMT vs PHA012-PA0701GFA |
644488-7 | HEADER CONNECTOR,PCB MNT,RECEPT,7 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,NATURAL | TE Connectivity | HPH1A7SGASMT vs 644488-7 |
IL-M-07P-S3C2PM | Board Connector, 7 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, IDC Terminal, Latch, Brown Insulator, Plug | Japan Aviation Electronics Industry Limited | HPH1A7SGASMT vs IL-M-07P-S3C2PM |
STL12-0320PTT-07P/TRU | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | HPH1A7SGASMT vs STL12-0320PTT-07P/TRU |