Part Details for HPH1B4TASMT by Adam Technologies Inc
Overview of HPH1B4TASMT by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPH1B4TASMT
HPH1B4TASMT CAD Models
HPH1B4TASMT Part Data Attributes:
|
HPH1B4TASMT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPH1B4TASMT
Adam Technologies Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB ON CU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.048 mm | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | 17.792 N |
Alternate Parts for HPH1B4TASMT
This table gives cross-reference parts and alternative options found for HPH1B4TASMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPH1B4TASMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAW250A-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle | YEONHO Electronics Co Ltd | HPH1B4TASMT vs SMAW250A-04 |
15001HS-04000 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Locking, Receptacle | YEONHO Electronics Co Ltd | HPH1B4TASMT vs 15001HS-04000 |
T1M-04-T-S-V-TR | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Ramp, Black Insulator | Samtec Inc | HPH1B4TASMT vs T1M-04-T-S-V-TR |
STL11-0870VBGT-10-04C/TRU | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | HPH1B4TASMT vs STL11-0870VBGT-10-04C/TRU |
A1254WR-S-04P | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Plug | Joint Tech Electronic Industrial Co Ltd | HPH1B4TASMT vs A1254WR-S-04P |
HPH1-A-04-TA-SMT | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | HPH1B4TASMT vs HPH1-A-04-TA-SMT |
53062-0410 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Kinked Leads Terminal, Guide Slot, Receptacle | Molex | HPH1B4TASMT vs 53062-0410 |
0901361204 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Molex | HPH1B4TASMT vs 0901361204 |
4573-04TS | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle, | Oupiin | HPH1B4TASMT vs 4573-04TS |
STL11-0470VAGG-10-04C/TRU | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | HPH1B4TASMT vs STL11-0470VAGG-10-04C/TRU |