Part Details for HPL06033N0-E02 by Thin Film Technology Corp (TFT)
Overview of HPL06033N0-E02 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HPL06033N0-E02
HPL06033N0-E02 CAD Models
HPL06033N0-E02 Part Data Attributes
|
HPL06033N0-E02
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
HPL06033N0-E02
Thin Film Technology Corp (TFT)
General Purpose Inductor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |