Part Details for HPMC-109-01-L-D-03 by Samtec Inc
Overview of HPMC-109-01-L-D-03 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPMC-109-01-L-D-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPMC-109-01-L-D-03
|
Avnet Americas | Conn Unshrouded Header HDR 3Power/18Signal POS 5.08mm/2.54mm Solder ST Thru-Hole - Bulk (Alt: HPMC-109-01-L-D-03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$2.9900 / $6.3400 | Buy Now |
|
Master Electronics | .100" Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$2.9900 / $6.3400 | Buy Now |
Part Details for HPMC-109-01-L-D-03
HPMC-109-01-L-D-03 CAD Models
HPMC-109-01-L-D-03 Part Data Attributes:
|
HPMC-109-01-L-D-03
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPMC-109-01-L-D-03
Samtec Inc
Rectangular Power Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 5.08 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for HPMC-109-01-L-D-03
This table gives cross-reference parts and alternative options found for HPMC-109-01-L-D-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPMC-109-01-L-D-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT2-110-03-L-D-01 | Rectangular Power Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HPMC-109-01-L-D-03 vs PCT2-110-03-L-D-01 |
63312-P202003PN | Rectangular Power Connector, 21 Contact(s), Male, Solder Terminal | Amphenol FCi | HPMC-109-01-L-D-03 vs 63312-P202003PN |
HPMC-109-05-L-D-03 | Rectangular Power Connector, 21 Contact(s), Male, Solder Terminal | Samtec Inc | HPMC-109-01-L-D-03 vs HPMC-109-05-L-D-03 |
PCT2-109-03-F-D-03-RA | Rectangular Power Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HPMC-109-01-L-D-03 vs PCT2-109-03-F-D-03-RA |