Part Details for HRB0805S500P2.00FT by AEM Inc
Overview of HRB0805S500P2.00FT by AEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRB0805S500P2.00FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5433-HRB0805S500P2.00FTCT-ND
|
DigiKey | FERRITE BEAD, CHIP, 0805, 50 OHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$109.3048 / $148.3400 | Buy Now |
|
Onlinecomponents.com | High Reliability Mil Spec Ferrrite Chip Bead - 2A - 25% Tolerance - Size 0805 - 2 Pin. |
6 In Stock |
|
$69.4900 / $137.2700 | Buy Now |
|
Master Electronics | High Reliability Mil Spec Ferrrite Chip Bead - 2A - 25% Tolerance - Size 0805 - 2 Pin. |
6 In Stock |
|
$69.4900 / $137.2700 | Buy Now |
Part Details for HRB0805S500P2.00FT
HRB0805S500P2.00FT CAD Models
HRB0805S500P2.00FT Part Data Attributes:
|
HRB0805S500P2.00FT
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
HRB0805S500P2.00FT
AEM Inc
Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.25 mm |
Alternate Parts for HRB0805S500P2.00FT
This table gives cross-reference parts and alternative options found for HRB0805S500P2.00FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRB0805S500P2.00FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBY201209T-301Y-N | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | HRB0805S500P2.00FT vs PBY201209T-301Y-N |
CB05YTYH221 | Ferrite Bead | Viking Tech Corp | HRB0805S500P2.00FT vs CB05YTYH221 |
CB05YTYH241 | Ferrite Bead | Viking Tech Corp | HRB0805S500P2.00FT vs CB05YTYH241 |
CB05YTYH251 | Ferrite Bead | Viking Tech Corp | HRB0805S500P2.00FT vs CB05YTYH251 |
ABPY00201209301Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Pulse Electronics Corporation | HRB0805S500P2.00FT vs ABPY00201209301Y00 |