Part Details for HS1G-KR2G by Taiwan Semiconductor
Overview of HS1G-KR2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1G-KR2G
HS1G-KR2G CAD Models
HS1G-KR2G Part Data Attributes:
|
HS1G-KR2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1G-KR2G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HS1G-KR2G
This table gives cross-reference parts and alternative options found for HS1G-KR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1G-KR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1GE2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | HS1G-KR2G vs US1GE2 |
US1GR2G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | HS1G-KR2G vs US1GR2G |
US1GHE3_A/I | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | HS1G-KR2G vs US1GHE3_A/I |
HS1FHR3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | HS1G-KR2G vs HS1FHR3 |
US1GHM2G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS1G-KR2G vs US1GHM2G |
ES1LGHF4G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS1G-KR2G vs ES1LGHF4G |
ES1GHF3G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS1G-KR2G vs ES1GHF3G |
US1GHF2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | HS1G-KR2G vs US1GHF2 |
US1G-M3/61T | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | HS1G-KR2G vs US1G-M3/61T |
HS1FHR2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | HS1G-KR2G vs HS1FHR2 |