Part Details for HS4-6504RH by Intersil Corporation
Overview of HS4-6504RH by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HS4-6504RH
HS4-6504RH CAD Models
HS4-6504RH Part Data Attributes
|
HS4-6504RH
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS4-6504RH
Intersil Corporation
4KX1 STANDARD SRAM, 210ns, CQCC18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 210 ns | |
Additional Feature | ADDRESS LATCH | |
JESD-30 Code | R-CQCC-N18 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 3 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for HS4-6504RH
This table gives cross-reference parts and alternative options found for HS4-6504RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS4-6504RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD2114AL-4 | Standard SRAM, 1KX4, 200ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Intel Corporation | HS4-6504RH vs TD2114AL-4 |
6167LA15D | Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Integrated Device Technology Inc | HS4-6504RH vs 6167LA15D |
AM100470ADCB | Standard SRAM, 4KX1, 25ns, ECL, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | HS4-6504RH vs AM100470ADCB |
MT5C1601-35LXT | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Micron Technology Inc | HS4-6504RH vs MT5C1601-35LXT |
AM21L47-55LCB | Standard SRAM, 4KX1, 55ns, NMOS, CQCC18, CERAMIC, LCC-18 | AMD | HS4-6504RH vs AM21L47-55LCB |
HM4-65767BM-2:R | Standard SRAM, 16KX1, 40ns, CMOS, CQCC20 | Matra MHS | HS4-6504RH vs HM4-65767BM-2:R |
HM4-65767BM-6:D | Standard SRAM, 16KX1, 45ns, CMOS, CQCC20 | Matra MHS | HS4-6504RH vs HM4-65767BM-6:D |
HS1-6504RRH | 4KX1 STANDARD SRAM, 210ns, CDIP18 | Intersil Corporation | HS4-6504RH vs HS1-6504RRH |
AM91L14BPCB | Standard SRAM, 1KX4, 450ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | HS4-6504RH vs AM91L14BPCB |
CY7C167A-15DC | Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | HS4-6504RH vs CY7C167A-15DC |