Part Details for HSCDANN160MGAA3 by Honeywell Sensing and Control
Overview of HSCDANN160MGAA3 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCDANN160MGAA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0764
|
Newark | Trustability |Honeywell HSCDANN160MGAA3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0300 / $48.7900 | Buy Now |
DISTI #
480-HSCDANN160MGAA3-ND
|
DigiKey | TRUSTABILITY Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0038 | Buy Now |
DISTI #
785-HSCDANN160MGAA3
|
Mouser Electronics | Board Mount Pressure Sensors TRUSTABILITY RoHS: Compliant | 0 |
|
$37.6200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$32.2100 / $88.2300 | Buy Now | |
|
Master Electronics | 0 |
|
$32.2100 / $88.2300 | Buy Now |
Part Details for HSCDANN160MGAA3
HSCDANN160MGAA3 CAD Models
HSCDANN160MGAA3 Part Data Attributes:
|
HSCDANN160MGAA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDANN160MGAA3
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 2.32Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 2.3 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HSCDANN160MGAA3
This table gives cross-reference parts and alternative options found for HSCDANN160MGAA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCDANN160MGAA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCDANN160MGAA5 | Peizoresistive Sensor, Absolute, 0Psi Min, 2.32Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | Honeywell Sensing and Control | HSCDANN160MGAA3 vs HSCDANN160MGAA5 |