Part Details for HSMP-3890-BLKG by Agilent Technologies Inc
Overview of HSMP-3890-BLKG by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Automotive
Part Details for HSMP-3890-BLKG
HSMP-3890-BLKG CAD Models
HSMP-3890-BLKG Part Data Attributes
|
HSMP-3890-BLKG
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMP-3890-BLKG
Agilent Technologies Inc
Pin Diode, 100V V(BR), Silicon, LEAD FREE, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Capacitance-Nom | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMP-3890-BLKG
This table gives cross-reference parts and alternative options found for HSMP-3890-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3890-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3890-TR1 | Pin Diode, 100V V(BR), Silicon, SOT-23/143, 3 PIN | Broadcom Limited | HSMP-3890-BLKG vs HSMP-3890-TR1 |
HSMP-3890-TR1G | Pin Diode, 100V V(BR), Silicon, LEAD FREE PACKAGE-3 | Broadcom Limited | HSMP-3890-BLKG vs HSMP-3890-TR1G |
HSMP-3890-BLKG | 100V, SILICON, PIN DIODE, LEAD FREE PACKAGE-3 | Avago Technologies | HSMP-3890-BLKG vs HSMP-3890-BLKG |
HSMP-3890-TR2G | 100V, SILICON, PIN DIODE, LEAD FREE PACKAGE-3 | Avago Technologies | HSMP-3890-BLKG vs HSMP-3890-TR2G |
HSMP-3890-TR2 | 100V, SILICON, PIN DIODE, SOT-23/143, 3 PIN | Avago Technologies | HSMP-3890-BLKG vs HSMP-3890-TR2 |
HSMP-3890-TR1 | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMP-3890-BLKG vs HSMP-3890-TR1 |
HSMP-3890-TR1 | 100V, SILICON, PIN DIODE, SOT-23/143, 3 PIN | Avago Technologies | HSMP-3890-BLKG vs HSMP-3890-TR1 |
HSMP-3890-BLK | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMP-3890-BLKG vs HSMP-3890-BLK |
HSMP-3890-TR1 | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3890-BLKG vs HSMP-3890-TR1 |
HSMP-3890-BLK | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3890-BLKG vs HSMP-3890-BLK |