Part Details for HTST-103-01-L-DV-P by Samtec Inc
Overview of HTST-103-01-L-DV-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTST-103-01-L-DV-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTST-103-01-L-DV-P-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 37 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3430 | Buy Now |
DISTI #
HTST-103-01-L-DV-P
|
Avnet Americas | Connector Shrouded Header 6 Position 2.54mm Solder Straight Surface Mount - Rail/Tube (Alt: HTST-103-01-L-DV-P) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.7500 / $3.6000 | Buy Now |
DISTI #
HTST-103-01-L-DV-P
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HTST-103-01-L-DV-P) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
HTST-103-01-L-DV-P
|
Avnet Americas | Connector Shrouded Header 6 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HTST-103-01-L-DV-P) Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$1.4556 / $2.4900 | Buy Now |
DISTI #
200-HTST-10301LDVP
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.2800 / $3.6000 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.3400 / $2.8400 | Buy Now |
DISTI #
000000000005043454
|
Sager | Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$1.5900 / $3.6000 | Buy Now |
|
Master Electronics | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.3400 / $2.8400 | Buy Now |
DISTI #
5cd8f41fcd7c1c4c38465c85
|
Samtec | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Tube | 0 |
|
$0.9660 / $3.5960 | Buy Now |
Part Details for HTST-103-01-L-DV-P
HTST-103-01-L-DV-P CAD Models
HTST-103-01-L-DV-P Part Data Attributes
|
HTST-103-01-L-DV-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTST-103-01-L-DV-P
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.365 inch | |
Body Depth | 0.4 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.86 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTST-103-01-L-DV-P
This table gives cross-reference parts and alternative options found for HTST-103-01-L-DV-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTST-103-01-L-DV-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTST-103-01-S-DV-P-TR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HTST-103-01-L-DV-P vs HTST-103-01-S-DV-P-TR |
TSM-103-03-T-DH-K-TR | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HTST-103-01-L-DV-P vs TSM-103-03-T-DH-K-TR |
TSM-103-03-LM-DV-P-TR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HTST-103-01-L-DV-P vs TSM-103-03-LM-DV-P-TR |
TSM-103-01-L-DH-A-P-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | HTST-103-01-L-DV-P vs TSM-103-01-L-DH-A-P-FR |
TSM-103-02-S-DV-P-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HTST-103-01-L-DV-P vs TSM-103-02-S-DV-P-FR |
TSM-103-01-G-DV-A-P-TR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HTST-103-01-L-DV-P vs TSM-103-01-G-DV-A-P-TR |
609-0617 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Thomas & Betts | HTST-103-01-L-DV-P vs 609-0617 |
TSM-103-02-T-DV-P-TR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | HTST-103-01-L-DV-P vs TSM-103-02-T-DV-P-TR |
TSM-103-03-L-DV-LC-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HTST-103-01-L-DV-P vs TSM-103-03-L-DV-LC-FR |
MMT-103-01-T-DV | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | HTST-103-01-L-DV-P vs MMT-103-01-T-DV |