Part Details for HU32G101MCXWPEC by Hitachi Chemical Co America Ltd
Overview of HU32G101MCXWPEC by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU32G101MCXWPEC
HU32G101MCXWPEC CAD Models
HU32G101MCXWPEC Part Data Attributes:
|
HU32G101MCXWPEC
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
HU32G101MCXWPEC
Hitachi Chemical Co America Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 924000 mΩ | |
Leakage Current | 0.8 mA | |
Manufacturer Series | HU3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 670 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for HU32G101MCXWPEC
This table gives cross-reference parts and alternative options found for HU32G101MCXWPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU32G101MCXWPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3HL2GVB107M30030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HU32G101MCXWPEC vs 3HL2GVB107M30030 |
3HD2GVB107MHA2235 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | HU32G101MCXWPEC vs 3HD2GVB107MHA2235 |
B43505-A9107-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | HU32G101MCXWPEC vs B43505-A9107-M |
107LMU400M2CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, LEAD FREE | Illinois Capacitor Inc | HU32G101MCXWPEC vs 107LMU400M2CC |
81D101M400KA2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Chemi-Con | HU32G101MCXWPEC vs 81D101M400KA2D |
HE2G107M22035HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HU32G101MCXWPEC vs HE2G107M22035HA |
B43505-A9107-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | HU32G101MCXWPEC vs B43505-A9107-M |
3HA2GVB107M22045 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | HU32G101MCXWPEC vs 3HA2GVB107M22045 |
HE2G107M25030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HU32G101MCXWPEC vs HE2G107M25030HA |
ALC40A101AD400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | KEMET Corporation | HU32G101MCXWPEC vs ALC40A101AD400 |