Part Details for HV01H4103KAZ480 by Kyocera AVX Components
Overview of HV01H4103KAZ480 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV01H4103KAZ480
HV01H4103KAZ480 CAD Models
HV01H4103KAZ480 Part Data Attributes
|
HV01H4103KAZ480
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HV01H4103KAZ480
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, N1500, -1500ppm/Cel TC, 0.01uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.248 mm | |
JESD-609 Code | e0 | |
Length | 10.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | YES | |
Temperature Characteristics Code | N1500 | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 54.9 mm |