Part Details for HV9921N3-G by Microchip Technology Inc
Overview of HV9921N3-G by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for HV9921N3-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X5998
|
Newark | Switch Mode Led Lamp Driver Ic, Device Topology:Buck (Step Down), Input Voltage Min:85V, Input Voltage Max:264V, Output Voltage Max:-, Output Current Max:20Ma, Switching Frequency:-, No. Of Outputs:1Outputs, Ic Mounting:Through Hole, rohs Compliant: Yes |Microchip HV9921N3-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2377 |
|
$0.6660 / $0.9050 | Buy Now |
DISTI #
67X5274
|
Newark | Led Driver, Buck, To-92-3, Device Topology:Buck (Step Down), Input Voltage Min:85V, Input Voltage Max:264V, Output Voltage Max:-, Output Current Max:20Ma, Switching Frequency:-, No. Of Outputs:1Outputs, Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip HV9921N3-G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6750 | Buy Now |
DISTI #
HV9921N3-G-ND
|
DigiKey | IC LED DRV OFFL TRIAC TO92-3 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1071 In Stock |
|
$0.6400 / $0.8700 | Buy Now |
DISTI #
HV9921N3-G
|
Avnet Americas | LED DRVR 3-Pin TO-92 - Bag (Alt: HV9921N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.6400 / $0.8700 | Buy Now |
DISTI #
689-HV9921N3-G
|
Mouser Electronics | LED Lighting Drivers Switchmode PWM RoHS: Compliant | 171 |
|
$0.6400 / $0.8700 | Buy Now |
DISTI #
HV9921N3-G
|
Microchip Technology Inc | SWITCH MODE LED LAMP DRIVER IC, Projected EOL: 2034-08-26 RoHS: Compliant pbFree: Yes |
13000 Alternates Available |
|
$0.6100 / $0.8700 | Buy Now |
DISTI #
70431596
|
RS | Microchip HV9921N3-G LED Driver IC, 20 - 400 V ac 20mA 3-Pin TO-92 | Microchip Technology Inc. HV9921N3-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 100 |
|
$0.4300 | Buy Now |
|
Future Electronics | SWITCH MODE LED LAMP DRIVER IC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 4 Container: Bag | 0Bag |
|
$0.6950 / $0.7300 | Buy Now |
|
Onlinecomponents.com | LED Driver - 1 Output - Buck (Step Down) - 20V-400V in - 20mA out - TO-92-3. RoHS: Compliant |
950 In Stock 13000 Factory Stock |
|
$0.7130 / $1.2410 | Buy Now |
|
Ameya Holding Limited | SWITCH MODE LED LAMP DRIVER IC | 14000 |
|
RFQ |
Part Details for HV9921N3-G
HV9921N3-G CAD Models
HV9921N3-G Part Data Attributes
|
HV9921N3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9921N3-G
Microchip Technology Inc
LED DISPLAY DRIVER, PBCY3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.826 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 3.683 mm |
Alternate Parts for HV9921N3-G
This table gives cross-reference parts and alternative options found for HV9921N3-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9921N3-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9921N3-G | LED Driver, 1-Segment, PBCY3, GREEN, TO-92, 3 PIN | Supertex Inc | HV9921N3-G vs HV9921N3-G |