Part Details for HW-05-20-T-D-492-SM by Samtec Inc
Overview of HW-05-20-T-D-492-SM by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-05-20-T-D-492-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HW-05-20-T-D-492-SM-ND
|
DigiKey | HIGH TEMPERATURE FLEXIBLE BOARD Min Qty: 43 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5777 | Buy Now |
DISTI #
HW-05-20-T-D-492-S
|
Avnet Americas | Connector Board Stacker Header 10 Position 12.5mm Stack Height 2.54mm Solder Straight Surface Mount - Rail/Tube (Alt: HW-05-20-T-D-492-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 187 Factory Stock |
|
$0.7200 / $1.7700 | Buy Now |
DISTI #
200-HW-0520TD492SM
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.3500 / $1.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3500 / $1.7700 | Buy Now |
|
Powell Electronics | High Temperature Flexible Board Stacking Min Qty: 1 | 123 |
|
$1.7700 / $720.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3500 / $1.7700 | Buy Now |
DISTI #
5cd8f5fecd7c1c4c38488b4a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 187 |
|
$0.3500 / $1.7700 | Buy Now |
Part Details for HW-05-20-T-D-492-SM
HW-05-20-T-D-492-SM CAD Models
HW-05-20-T-D-492-SM Part Data Attributes:
|
HW-05-20-T-D-492-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-05-20-T-D-492-SM
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.492 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.205 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-05-20-T-D-492-SM
This table gives cross-reference parts and alternative options found for HW-05-20-T-D-492-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-05-20-T-D-492-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-05-09-F-D-452-SM | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-20-T-D-492-SM vs HW-05-09-F-D-452-SM |
54242-402-10-1150 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | HW-05-20-T-D-492-SM vs 54242-402-10-1150 |
HW-05-09-T-D-538-SM | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-20-T-D-492-SM vs HW-05-09-T-D-538-SM |
HW-05-08-F-D-452-SM | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-20-T-D-492-SM vs HW-05-08-F-D-452-SM |
54242-802-10-1150 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | HW-05-20-T-D-492-SM vs 54242-802-10-1150 |
54242-102101150LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | HW-05-20-T-D-492-SM vs 54242-102101150LF |
HW-05-15-F-D-480-SM | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-20-T-D-492-SM vs HW-05-15-F-D-480-SM |
54242-102101150LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | HW-05-20-T-D-492-SM vs 54242-102101150LF |
HW-05-11-L-D-480-SM | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-20-T-D-492-SM vs HW-05-11-L-D-480-SM |
54242-102-10-1150 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | HW-05-20-T-D-492-SM vs 54242-102-10-1150 |