Part Details for HW-19-09-L-D-290-SM by Samtec Inc
Overview of HW-19-09-L-D-290-SM by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-19-09-L-D-290-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC1070
|
Newark | Header, 38 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Product Range:Hw Series, No. Of Contacts:38Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows Rohs Compliant: Yes |Samtec HW-19-09-L-D-290-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$3.5000 / $6.3000 | Buy Now |
DISTI #
612-HW-19-09-L-D-290-SM-ND
|
DigiKey | CONN HDR 38POS 0.1 STACK SMD Min Qty: 12 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.3642 | Buy Now |
DISTI #
HW-19-09-L-D-290-S
|
Avnet Americas | Conn Board Stacker HDR 38 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HW-19-09-L-D-290-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 76 Factory Stock |
|
$3.4300 / $5.6300 | Buy Now |
DISTI #
200-HW1909LD290SM
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.3600 / $5.6300 | Order Now |
|
Onlinecomponents.com | .100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$1.6500 / $5.6300 | Buy Now |
DISTI #
HW-19-09-L-D-290-S
|
Avnet Americas | Conn Board Stacker HDR 38 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HW-19-09-L-D-290-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 76 Factory Stock |
|
$3.4300 / $5.6300 | Buy Now |
|
Powell Electronics | High Temperature F Min Qty: 1 | 46 |
|
$3.4300 / $5.6300 | Buy Now |
|
Master Electronics | .100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$1.6500 / $5.6300 | Buy Now |
DISTI #
5cd8f7a7cd7c1c4c384a83ae
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 76 |
|
$1.6500 / $5.6300 | Buy Now |
DISTI #
HW-19-09-L-D-290-SM
|
Toby Electronics | HW - Samtec High-Temp Surface Mount Flexible Board Stacker Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | 0 |
|
$1.5996 / $4.8712 | Buy Now |
Part Details for HW-19-09-L-D-290-SM
HW-19-09-L-D-290-SM CAD Models
HW-19-09-L-D-290-SM Part Data Attributes:
|
HW-19-09-L-D-290-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-19-09-L-D-290-SM
Samtec Inc
Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.29 inch | |
Body Length | 1.9 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.205 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-19-09-L-D-290-SM
This table gives cross-reference parts and alternative options found for HW-19-09-L-D-290-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-19-09-L-D-290-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-19-08-F-D-250-SM-A | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-19-09-L-D-290-SM vs HW-19-08-F-D-250-SM-A |
HW-19-15-G-D-315-SM | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HW-19-09-L-D-290-SM vs HW-19-15-G-D-315-SM |
HW-19-10-S-D-250-SM | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-19-09-L-D-290-SM vs HW-19-10-S-D-250-SM |
HW-19-09-S-D-250-SM | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-19-09-L-D-290-SM vs HW-19-09-S-D-250-SM |
HW-19-12-S-D-250-SM | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-19-09-L-D-290-SM vs HW-19-12-S-D-250-SM |
HW-19-15-G-D-315-SM-TR | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HW-19-09-L-D-290-SM vs HW-19-15-G-D-315-SM-TR |
HW-19-15-T-D-251-SM-TR | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-19-09-L-D-290-SM vs HW-19-15-T-D-251-SM-TR |
HW-19-08-S-D-250-SM | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-19-09-L-D-290-SM vs HW-19-08-S-D-250-SM |
HW-19-20-S-D-250-SM | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-19-09-L-D-290-SM vs HW-19-20-S-D-250-SM |
HW-19-16-S-D-250-SM | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-19-09-L-D-290-SM vs HW-19-16-S-D-250-SM |