Part Details for HXO-NCAW25MHZ by Matel Sas
Overview of HXO-NCAW25MHZ by Matel Sas
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HXO-NCAW25MHZ
HXO-NCAW25MHZ CAD Models
HXO-NCAW25MHZ Part Data Attributes
|
HXO-NCAW25MHZ
Matel Sas
Buy Now
Datasheet
|
Compare Parts:
HXO-NCAW25MHZ
Matel Sas
HCMOS/TTL Output Clock Oscillator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MATEL | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for HXO-NCAW25MHZ
This table gives cross-reference parts and alternative options found for HXO-NCAW25MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HXO-NCAW25MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFL1-25.000MHZ-LR-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | HXO-NCAW25MHZ vs ASFL1-25.000MHZ-LR-T |
XO37EREHNA25M | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 100MHz Max, 25MHz Nom, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Intertechnologies | HXO-NCAW25MHZ vs XO37EREHNA25M |
ASFL1-25.000MHZ-ER-T | XTAL OSC XO 25.0000MHZ HCMOS TTL | Abracon Corporation | HXO-NCAW25MHZ vs ASFL1-25.000MHZ-ER-T |