Part Details for HXO-NEAMT25MHZ by Matel Sas
Overview of HXO-NEAMT25MHZ by Matel Sas
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for HXO-NEAMT25MHZ
HXO-NEAMT25MHZ CAD Models
HXO-NEAMT25MHZ Part Data Attributes
|
HXO-NEAMT25MHZ
Matel Sas
Buy Now
Datasheet
|
Compare Parts:
HXO-NEAMT25MHZ
Matel Sas
HCMOS/TTL Output Clock Oscillator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MATEL | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |