Part Details for HY628100ALLG-55I by SK Hynix Inc
Overview of HY628100ALLG-55I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY628100ALLG-55I
HY628100ALLG-55I CAD Models
HY628100ALLG-55I Part Data Attributes
|
HY628100ALLG-55I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY628100ALLG-55I
SK Hynix Inc
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.525 INCH, SOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.4978 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.2014 mm |
Alternate Parts for HY628100ALLG-55I
This table gives cross-reference parts and alternative options found for HY628100ALLG-55I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY628100ALLG-55I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6T1008C2E-GF550 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | HY628100ALLG-55I vs K6T1008C2E-GF550 |
K6T1008C2E-GF55 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | HY628100ALLG-55I vs K6T1008C2E-GF55 |