Memory
HYB18T256160AFL-5
Description: DDR DRAM, 16MX16, 0.6ns, CMOS, PBGA84, 12.50 X 10 MM, LEAD FREE, MO-207DK-Z, FBGA-84

Overview of HYB18T256160AFL-5 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HYB18T256160AFL-5 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYB18T256160AFL-5 by Infineon Technologies AG

HYB18T256160AFL-5
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
DSBGA
Package Description
FBGA, BGA84,9X15,32
Pin Count
84
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B84
Length
12.5 mm
Memory Density
268435456 bit
Memory IC Type
DDR2 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
84
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Organization
16MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA84,9X15,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Self Refresh
YES
Sequential Burst Length
4,8
Standby Current-Max
0.004 A
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
Want to compare parts?
  1. HYB18T256160AFL-5
    Infineon Technologies AG
    DDR DRAM, 16MX16, 0.6ns, CMOS, PBGA84, 12.50 X 10 MM, LEAD FREE, MO-207DK-Z, FBGA-84
    VS

Alternate Parts for HYB18T256160AFL-5

This table gives cross-reference parts and alternative options found for HYB18T256160AFL-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB18T256160AFL-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT6V16M16F2-3C Rambus DRAM, 16MX16, CMOS, PBGA84, FBGA-84 Micron Technology Inc HYB18T256160AFL-5 vs MT6V16M16F2-3C
MT47H16M16FG-37EIT:B DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, 8 X 14 MM, FBGA-84 Micron Technology Inc HYB18T256160AFL-5 vs MT47H16M16FG-37EIT:B
K4R571669E-GCT90 Rambus DRAM, 16MX16, CMOS, PBGA84, LEAD FREE, WBGA-84 Samsung Semiconductor HYB18T256160AFL-5 vs K4R571669E-GCT90
IS43DR16160A-37CBLI DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 Integrated Silicon Solution Inc HYB18T256160AFL-5 vs IS43DR16160A-37CBLI
HY5PS561621F-33 DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, FBGA-84 SK Hynix Inc HYB18T256160AFL-5 vs HY5PS561621F-33
K4T56163QI-ZCE60 Synchronous DRAM, 16MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 Samsung Semiconductor HYB18T256160AFL-5 vs K4T56163QI-ZCE60
HYB18T256160BF-3.7 DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 Qimonda AG HYB18T256160AFL-5 vs HYB18T256160BF-3.7
H5PS2562GFR-S6C DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, 7.50 X 12.50 MM, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 SK Hynix Inc HYB18T256160AFL-5 vs H5PS2562GFR-S6C
MT47H16M16FG-37EL:B DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, 8 X 14 MM, FBGA-84 Micron Technology Inc HYB18T256160AFL-5 vs MT47H16M16FG-37EL:B
HYB18T256160AF-5 DDR DRAM, 16MX16, 0.6ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 Infineon Technologies AG HYB18T256160AFL-5 vs HYB18T256160AF-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB18T256160AFL-5 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB18T256160AFL-5 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of HYB18T256160AFL-5 would you like to use for your alert(s)?
  • Please alert me when HYB18T256160AFL-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB18T256160AFL-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB18T256160AFL-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB18T256160AFL-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB18T256160AFL-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB18T256160AFL-5 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: