Part Details for I789-13Y-52.0000MHZ by ILSI America LLC
Overview of I789-13Y-52.0000MHZ by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for I789-13Y-52.0000MHZ
I789-13Y-52.0000MHZ CAD Models
I789-13Y-52.0000MHZ Part Data Attributes:
|
I789-13Y-52.0000MHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
I789-13Y-52.0000MHZ
ILSI America LLC
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Package Description | LCC4,.06X.08, 78/63 | |
Reach Compliance Code | compliant | |
Additional Feature | PACK QTY 1000 ALSO AVAILABLE | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 1.7 V | |
Control Voltage-Min | 0.1 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 13 ppm | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08, 78/63 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |