Part Details for ICE2PCS06G by Infineon Technologies AG
Overview of ICE2PCS06G by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE2PCS06G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-ICE2PCS06G
|
Mouser Electronics | Power Factor Correction - PFC AC/DC STANDALONE RoHS: Compliant | 3226 |
|
$0.5890 / $1.5200 | Buy Now |
|
NexGen Digital | 2500 |
|
RFQ | ||
|
Chip1Cloud | IC PFC CTRLR CCM 8DSO | 1430 |
|
RFQ |
Part Details for ICE2PCS06G
ICE2PCS06G CAD Models
ICE2PCS06G Part Data Attributes:
|
ICE2PCS06G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2PCS06G
Infineon Technologies AG
Power Factor Controller, Current-mode, 70kHz Switching Freq-Max, PDSO8, LEAD FREE, PLASTIC, DSO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.7 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ICE2PCS06G
This table gives cross-reference parts and alternative options found for ICE2PCS06G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE2PCS06G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE2PCS06GXUMA1 | Power Factor Controller, Current-mode, 70kHz Switching Freq-Max, PDSO8, LEAD FREE, PLASTIC, DSO-8 | Infineon Technologies AG | ICE2PCS06G vs ICE2PCS06GXUMA1 |