Part Details for ICL232IJE by Intersil Corporation
Overview of ICL232IJE by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL232IJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$28.0000 | Buy Now |
Part Details for ICL232IJE
ICL232IJE CAD Models
ICL232IJE Part Data Attributes
|
ICL232IJE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL232IJE
Intersil Corporation
LINE TRANSCEIVER, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICL232IJE
This table gives cross-reference parts and alternative options found for ICL232IJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL232IJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL232MJE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP16, CERDIP-16 | Rochester Electronics LLC | ICL232IJE vs ICL232MJE |
HIN232MJ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | Harris Semiconductor | ICL232IJE vs HIN232MJ |
AD232SQ | IC LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | Analog Devices Inc | ICL232IJE vs AD232SQ |
HIN232IJ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | Harris Semiconductor | ICL232IJE vs HIN232IJ |
SP232ACP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Exar Corporation | ICL232IJE vs SP232ACP-L |
AD232AN | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ICL232IJE vs AD232AN |
SP202EEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Exar Corporation | ICL232IJE vs SP202EEP |
SP232AEP-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Exar Corporation | ICL232IJE vs SP232AEP-L/TR |
SP202ECP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Exar Corporation | ICL232IJE vs SP202ECP-L |
ICL232CPE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, | Rochester Electronics LLC | ICL232IJE vs ICL232CPE |