-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T1838
|
Newark | Lead-Free Rs232 3V 1D/1R 15Kv Autodown 16Ssop, Ind, 250Pc Re/Tape & Reel Rohs Compliant: Yes |Renesas ICL3221EIAZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ICL3221EIAZ-T7ACT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
190 In Stock |
|
$1.3057 / $2.7000 | Buy Now |
DISTI #
ICL3221EIAZ-T7A
|
Avnet Americas | - Tape and Reel (Alt: ICL3221EIAZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 250 Factory Stock |
|
$1.2827 / $1.4645 | Buy Now |
DISTI #
968-ICL3221EIAZ-T7A
|
Mouser Electronics | RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN IND RoHS: Compliant | 1015 |
|
$1.2800 / $2.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
DISTI #
ICL3221EIAZ-T7A
|
TME | IC: interface, transceiver, RS232, 250kbps, SSOP16, 3÷5.5VDC Min Qty: 1 | 0 |
|
$1.7300 / $2.7600 | RFQ |
DISTI #
ICL3221EIAZ-T7A
|
Avnet Silica | (Alt: ICL3221EIAZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3221EIAZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3221EIAZ-T7A
Renesas Electronics Corporation
Line Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-24 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ICL3221EIAZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3221EIAZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3221EIA-T | Line Transceiver | Renesas Electronics Corporation | ICL3221EIAZ-T7A vs ICL3221EIA-T |
ICL3221EIA-T | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Intersil Corporation | ICL3221EIAZ-T7A vs ICL3221EIA-T |
ICL3221ECA | Line Transceiver | Renesas Electronics Corporation | ICL3221EIAZ-T7A vs ICL3221ECA |
ICL3221ECAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | ICL3221EIAZ-T7A vs ICL3221ECAZ |
ICL3221ECAZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | ICL3221EIAZ-T7A vs ICL3221ECAZ-T |
ICL3221ECAZA | Line Transceiver | Renesas Electronics Corporation | ICL3221EIAZ-T7A vs ICL3221ECAZA |
ICL3221EIA | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Intersil Corporation | ICL3221EIAZ-T7A vs ICL3221EIA |
ICL3221EIA | Line Transceiver | Renesas Electronics Corporation | ICL3221EIAZ-T7A vs ICL3221EIA |
ICL3221EIAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | ICL3221EIAZ-T7A vs ICL3221EIAZ |
ICL3221ECAZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel | Renesas Electronics Corporation | ICL3221EIAZ-T7A vs ICL3221ECAZ-T |