Part Details for ICL3238ECA-T by Renesas Electronics Corporation
Overview of ICL3238ECA-T by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3238ECAZ | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube | |
ICL3238ECAZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel |
Price & Stock for ICL3238ECA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICL3238ECA-T
|
Avnet Americas | RS232 3V 5D/3R 15KV E-DWN 28SSOP COM (TAPE&REEL) - Bulk (Alt: ICL3238ECA-T) RoHS: Not Compliant Min Qty: 349 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 13000 Partner Stock |
|
RFQ |
Part Details for ICL3238ECA-T
ICL3238ECA-T CAD Models
ICL3238ECA-T Part Data Attributes
|
ICL3238ECA-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3238ECA-T
Renesas Electronics Corporation
Line Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for ICL3238ECA-T
This table gives cross-reference parts and alternative options found for ICL3238ECA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3238ECA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C3238DBRG4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | ICL3238ECA-T vs SN75C3238DBRG4 |
MAX3238IDB | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85 | Texas Instruments | ICL3238ECA-T vs MAX3238IDB |
SP3238EECA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, MO-150AH, SSOP-28 | Sipex Corporation | ICL3238ECA-T vs SP3238EECA |
SP3238CA-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, LEAD FREE, PLASTIC, SSOP-28 | Exar Corporation | ICL3238ECA-T vs SP3238CA-L |
MAX3238EEAI+T | +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ICL3238ECA-T vs MAX3238EEAI+T |
ICL3238CA | 5 LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | ICL3238ECA-T vs ICL3238CA |
MAX3238CAI | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | ICL3238ECA-T vs MAX3238CAI |
MAX3238EAI | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | ICL3238ECA-T vs MAX3238EAI |
ICL3238IA-T | 5 LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | ICL3238ECA-T vs ICL3238IA-T |
ICL3238CAZ | 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube | Renesas Electronics Corporation | ICL3238ECA-T vs ICL3238CAZ |