Part Details for ICL3238ECA by Renesas Electronics Corporation
Overview of ICL3238ECA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL3238ECA
ICL3238ECA CAD Models
ICL3238ECA Part Data Attributes
|
ICL3238ECA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3238ECA
Renesas Electronics Corporation
Line Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for ICL3238ECA
This table gives cross-reference parts and alternative options found for ICL3238ECA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3238ECA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3238EIAH-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150-AH, SSOP-28 | Intersil Corporation | ICL3238ECA vs ICL3238EIAH-T |
ICL3238IAZ | 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube | Renesas Electronics Corporation | ICL3238ECA vs ICL3238IAZ |
SP3238EECA-L/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | Exar Corporation | ICL3238ECA vs SP3238EECA-L/TR |
ICL3238IAZ-T | 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel | Renesas Electronics Corporation | ICL3238ECA vs ICL3238IAZ-T |
MAX3238EAI+T | +3.0V to +5.5V, 1µA, Up to 250kbps, True RS-232 Transceiver with AutoShutdown Plus, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ICL3238ECA vs MAX3238EAI+T |
SP3238EEEA/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-150AH, SSOP-28 | Exar Corporation | ICL3238ECA vs SP3238EEEA/TR |
ICL3238CA-T | 5 LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | ICL3238ECA vs ICL3238CA-T |
MAX3238ECAI+T | +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | ICL3238ECA vs MAX3238ECAI+T |
SP3238EA-L/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, LEAD FREE, PLASTIC, SSOP-28 | Sipex Corporation | ICL3238ECA vs SP3238EA-L/TR |
SP3238EEEA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, MO-150AH, SSOP-28 | Sipex Corporation | ICL3238ECA vs SP3238EEEA |