Part Details for ICL3241ECV by Intersil Corporation
Overview of ICL3241ECV by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL3241ECV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 443 |
|
RFQ | ||
|
Quest Components | 354 |
|
$2.8875 / $5.2500 | Buy Now | |
|
Quest Components | 83 |
|
$3.8850 / $6.3000 | Buy Now |
Part Details for ICL3241ECV
ICL3241ECV CAD Models
ICL3241ECV Part Data Attributes
|
ICL3241ECV
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3241ECV
Intersil Corporation
TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-153AE, TSSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ICL3241ECV
This table gives cross-reference parts and alternative options found for ICL3241ECV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3241ECV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3241ECUI+T | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-TSSOP_4.4-4.4_MM, 28 Pins, 0 to 70C | Analog Devices Inc | ICL3241ECV vs MAX3241ECUI+T |
MAX3241EUI-T | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, 0.65 MM PITCH, MO-153AF, TSSOP-28 | Maxim Integrated Products | ICL3241ECV vs MAX3241EUI-T |
MAX3241CUI+T | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-TSSOP_4.4-4.4_MM, 28 Pins, 0 to 70C | Analog Devices Inc | ICL3241ECV vs MAX3241CUI+T |
MAX3241ECUI+ | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-TSSOP_4.4-4.4_MM, 28 Pins, 0 to 70C | Analog Devices Inc | ICL3241ECV vs MAX3241ECUI+ |
MAX3241CUI | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 4.40 MM, 0.65 MM PITCH, MO-153AF, TSSOP-28 | Maxim Integrated Products | ICL3241ECV vs MAX3241CUI |
ICL3241EIV | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | ICL3241ECV vs ICL3241EIV |
MAX3241EUI+ | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153AE, TSSOP-28 | Maxim Integrated Products | ICL3241ECV vs MAX3241EUI+ |
MAX3241CUI+T | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 4.40 MM, 0.65 MM PITCH, MO-153AF, TSSOP-28 | Maxim Integrated Products | ICL3241ECV vs MAX3241CUI+T |
ICL3241EIVZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP28, TSSOP28; Temp Range: See Datasheet | Intersil Corporation | ICL3241ECV vs ICL3241EIVZ-T |
MAX3241EUI+T | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ICL3241ECV vs MAX3241EUI+T |