Part Details for ICL7612DCBA by Renesas Electronics Corporation
Overview of ICL7612DCBA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ICL7612DCBA
ICL7612DCBA CAD Models
ICL7612DCBA Part Data Attributes:
|
ICL7612DCBA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7612DCBA
Renesas Electronics Corporation
Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.016 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 44 | |
Width | 3.9 mm |
Alternate Parts for ICL7612DCBA
This table gives cross-reference parts and alternative options found for ICL7612DCBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7612DCBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7612DCBAZ | 1.4MHz, Low Power CMOS Operational Amplifiers, SOICN, /Tube | Renesas Electronics Corporation | ICL7612DCBA vs ICL7612DCBAZ |
ICL7612DCPAZ | 1.4MHz, Low Power CMOS Operational Amplifiers, PDIP, /Tube | Renesas Electronics Corporation | ICL7612DCBA vs ICL7612DCPAZ |
ICL7612DCBA-T | Operational Amplifier | Renesas Electronics Corporation | ICL7612DCBA vs ICL7612DCBA-T |
ICL7611DCBA | Operational Amplifier | Renesas Electronics Corporation | ICL7612DCBA vs ICL7611DCBA |
ICL7611DCBAZ | 1.4MHz, Low Power CMOS Operational Amplifiers, SOICN, /Tube | Renesas Electronics Corporation | ICL7612DCBA vs ICL7611DCBAZ |