Part Details for ICL7650CSA-1 by Maxim Integrated Products
Overview of ICL7650CSA-1 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ICL7650CSA-1
ICL7650CSA-1 CAD Models
ICL7650CSA-1 Part Data Attributes:
|
ICL7650CSA-1
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7650CSA-1
Maxim Integrated Products
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8, 0.150 INCH, SLIM, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 500000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for ICL7650CSA-1
This table gives cross-reference parts and alternative options found for ICL7650CSA-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7650CSA-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7650CSA+ | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8, LEAD FREE, SOIC-8 | Maxim Integrated Products | ICL7650CSA-1 vs ICL7650CSA+ |
ICL7650SCBA-1T | Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDSO8, PACKAGE-8 | Rochester Electronics LLC | ICL7650CSA-1 vs ICL7650SCBA-1T |
ICL7650CSA+ | OP-AMP, 10 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | ICL7650CSA-1 vs ICL7650CSA+ |
ICL7650CSA | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8, SOIC-8 | Maxim Integrated Products | ICL7650CSA-1 vs ICL7650CSA |
ICL7650SCBA-1T | OP-AMP, 8uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8 | Intersil Corporation | ICL7650CSA-1 vs ICL7650SCBA-1T |
ICL7650CSA+T | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8, LEAD FREE, SOIC-8 | Maxim Integrated Products | ICL7650CSA-1 vs ICL7650CSA+T |
ICL7650SCBA-1 | OP-AMP, 8uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ICL7650CSA-1 vs ICL7650SCBA-1 |
ICL7650SCBA-1ZT | 2MHz, Super Chopper-Stabilized Operational Amplifier; PDIP14, PDIP8, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ICL7650CSA-1 vs ICL7650SCBA-1ZT |