Part Details for ICL7660ACBA by Rochester Electronics LLC
Overview of ICL7660ACBA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ICL7660ACBA
ICL7660ACBA CAD Models
ICL7660ACBA Part Data Attributes
|
ICL7660ACBA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL7660ACBA
Rochester Electronics LLC
Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8, PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for ICL7660ACBA
This table gives cross-reference parts and alternative options found for ICL7660ACBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660ACBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660AIBA | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660ACBA vs ICL7660AIBA |
ICL7660AIBAZA | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660ACBA vs ICL7660AIBAZA |
ICL7660ACBA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8 | Harris Semiconductor | ICL7660ACBA vs ICL7660ACBA |
ICL7660AIBAZA-T | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660ACBA vs ICL7660AIBAZA-T |
ICL7660ACBA | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660ACBA vs ICL7660ACBA |
ICL7660ACBAZA | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660ACBA vs ICL7660ACBAZA |