Datasheets
ICL7660AIPA by:

Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDIP8, PACKAGE-8

Part Details for ICL7660AIPA by Rochester Electronics LLC

Overview of ICL7660AIPA by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for ICL7660AIPA

ICL7660AIPA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICL7660AIPA Part Data Attributes

ICL7660AIPA Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
ICL7660AIPA Rochester Electronics LLC Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDIP8, PACKAGE-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 12 V
Input Voltage-Min 1.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Surface Mount NO
Switcher Configuration DOUBLER INVERTER
Switching Frequency-Max 10 kHz
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for ICL7660AIPA

This table gives cross-reference parts and alternative options found for ICL7660AIPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660AIPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICL7660SCPA Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, PDIP8 Harris Semiconductor ICL7660AIPA vs ICL7660SCPA
ICL7660SIPA Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, PDIP8 Harris Semiconductor ICL7660AIPA vs ICL7660SIPA
ICL7660SCPA+ SWITCHED CAPACITOR CONVERTER, 17.5kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 Intersil Corporation ICL7660AIPA vs ICL7660SCPA+
ICL7660ACPAZ CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation ICL7660AIPA vs ICL7660ACPAZ
ICL7660SCPAZ Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation ICL7660AIPA vs ICL7660SCPAZ
ICL7660SCPAZ Super Voltage Converter, PDIP, /Tube Renesas Electronics Corporation ICL7660AIPA vs ICL7660SCPAZ
ICL7660SCPA Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation ICL7660AIPA vs ICL7660SCPA
Part Number Description Manufacturer Compare
MAX871EUK Switched Capacitor Converter, 0.005A, 775kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products ICL7660AIPA vs MAX871EUK
TPS60403DBV IC SWITCHED CAPACITOR CONVERTER, 300 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN, Switching Regulator or Controller Texas Instruments ICL7660AIPA vs TPS60403DBV
ICL7660AMTV/883B Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, MBCY8, TO-99, 8 PIN Maxim Integrated Products ICL7660AIPA vs ICL7660AMTV/883B
MAX860IUA Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, UMAX-8 Maxim Integrated Products ICL7660AIPA vs MAX860IUA
TC1121EOATR SWITCHED CAPACITOR CONVERTER, 200 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Microchip Technology Inc ICL7660AIPA vs TC1121EOATR
MAX1044CSA+ Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc ICL7660AIPA vs MAX1044CSA+
MAX1044CSA+ Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SOIC-8 Maxim Integrated Products ICL7660AIPA vs MAX1044CSA+
TC1121EOAG SWITCHED CAPACITOR CONVERTER, 200 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Microchip Technology Inc ICL7660AIPA vs TC1121EOAG
MAX1044CSA+T Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SOIC-8 Maxim Integrated Products ICL7660AIPA vs MAX1044CSA+T
MAX828EUK+T Switched Capacitor Converter, 20kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products ICL7660AIPA vs MAX828EUK+T

ICL7660AIPA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL7660AIPA by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL7660AIPA by Rochester Electronics LLC

  • Please alert me when ICL7660AIPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICL7660AIPA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL7660AIPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICL7660AIPA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL7660AIPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL7660AIPA by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: