Part Details for ICL7660SIPAZ by Intersil Corporation
Overview of ICL7660SIPAZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ICL7660SIPAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 48 |
|
$1.2250 / $2.4500 | Buy Now | |
|
Rochester Electronics | ICL7660 Switched Capacitor Converter ' RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$0.8429 / $0.9917 | Buy Now |
Part Details for ICL7660SIPAZ
ICL7660SIPAZ CAD Models
ICL7660SIPAZ Part Data Attributes
|
ICL7660SIPAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660SIPAZ
Intersil Corporation
Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001-BA, DIP-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 35 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICL7660SIPAZ
This table gives cross-reference parts and alternative options found for ICL7660SIPAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660SIPAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660SCPA | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, PDIP8 | Harris Semiconductor | ICL7660SIPAZ vs ICL7660SCPA |
ICL7660SIPA | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, PDIP8 | Harris Semiconductor | ICL7660SIPAZ vs ICL7660SIPA |
ICL7660SCPA+ | SWITCHED CAPACITOR CONVERTER, 17.5kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Intersil Corporation | ICL7660SIPAZ vs ICL7660SCPA+ |
ICL7660ACPAZ | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660SIPAZ vs ICL7660ACPAZ |
ICL7660SCPAZ | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660SIPAZ vs ICL7660SCPAZ |
ICL7660SCPAZ | Super Voltage Converter, PDIP, /Tube | Renesas Electronics Corporation | ICL7660SIPAZ vs ICL7660SCPAZ |
ICL7660SCPA | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660SIPAZ vs ICL7660SCPA |