Part Details for ICL7663SACBA-T by Harris Semiconductor
Overview of ICL7663SACBA-T by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICL7663SACBA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ICL7663 Programmable Positive Voltage Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17500 |
|
$2.0500 / $2.4100 | Buy Now |
Part Details for ICL7663SACBA-T
ICL7663SACBA-T CAD Models
ICL7663SACBA-T Part Data Attributes:
|
ICL7663SACBA-T
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL7663SACBA-T
Harris Semiconductor
Adjustable Positive Standard Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.3 | |
Load Regulation-Max(%) | 1.1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.3 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 16 V | |
Output Voltage2-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% |
Alternate Parts for ICL7663SACBA-T
This table gives cross-reference parts and alternative options found for ICL7663SACBA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7663SACBA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7663SACBAZA-T | CMOS Programmable Micropower Positive Voltage Regulator; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7663SACBA-T vs ICL7663SACBAZA-T |
ICL7663SAIBA | 1.3 V-16V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8 | Intersil Corporation | ICL7663SACBA-T vs ICL7663SAIBA |
ICL7663SACBA-T | CMOS Programmable Micropower Positive Voltage Regulator; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7663SACBA-T vs ICL7663SACBA-T |
ICL7663SCBA | CMOS Programmable Micropower Positive Voltage Regulator; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7663SACBA-T vs ICL7663SCBA |
ICL7663SIBA | 1.3 V-16V ADJUSTABLE POSITIVE REGULATOR, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ICL7663SACBA-T vs ICL7663SIBA |
ICL7663SAIBAZA | CMOS Programmable Micropower Positive Voltage Regulator; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7663SACBA-T vs ICL7663SAIBAZA |