-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
µP Voltage Monitor with Dual Over/Undervoltage Detection, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICL7665ACSA
|
Mouser Electronics | Supervisory Circuits P Voltage Monitor with Dual Over/Undervoltage Detection RoHS: Compliant | 2047 |
|
$4.0400 / $7.1300 | Buy Now |
DISTI #
V36:1790_26353802
|
Arrow Electronics | Processor Supervisor 1.3V/1.3V 2 Active High/Open Drain 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2215 | Americas - 85 |
|
$1.9580 / $3.5572 | Buy Now |
|
Analog Devices Inc | µP Voltage Monitor with Dual O Min Qty: 1 Package Multiple: 1 | 17701 |
|
$3.8996 / $7.1400 | Buy Now |
DISTI #
63267520
|
Verical | Processor Supervisor 1.3V/1.3V 2 Active High/Open Drain 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 85 Package Multiple: 85 Date Code: 2215 | Americas - 85 |
|
$1.9580 / $2.0950 | Buy Now |
DISTI #
ICL7665ACSA+
|
TME | IC: Supervisor Integrated Circuit, open collector,open drain Min Qty: 100 | 0 |
|
$4.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7665ACSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7665ACSA+
Analog Devices Inc
µP Voltage Monitor with Dual Over/Undervoltage Detection, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICL7665ACSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7665ACSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7665SIBAZA-T | CMOS Micropower Over/Under Voltage Detector, SOICN, /Reel | Renesas Electronics Corporation | ICL7665ACSA+ vs ICL7665SIBAZA-T |
ICL7665ACSA+T | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | ICL7665ACSA+ vs ICL7665ACSA+T |
ICL7665SCBAZ-T7 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Renesas Electronics Corporation | ICL7665ACSA+ vs ICL7665SCBAZ-T7 |
ICL7665AESA+ | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | ICL7665ACSA+ vs ICL7665AESA+ |
ICL7665SIBAZ-T | CMOS Micropower Over/Under Voltage Detector, SOICN, /Reel | Renesas Electronics Corporation | ICL7665ACSA+ vs ICL7665SIBAZ-T |
ICL7665SIBAZA-T7 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Renesas Electronics Corporation | ICL7665ACSA+ vs ICL7665SIBAZA-T7 |
ICL7665ACSA | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ICL7665ACSA+ vs ICL7665ACSA |
ICL7665ACSA-T | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | ICL7665ACSA+ vs ICL7665ACSA-T |
ICL7665SIBAZ-T7 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Renesas Electronics Corporation | ICL7665ACSA+ vs ICL7665SIBAZ-T7 |
ICL7665SCBAZA-T13 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Renesas Electronics Corporation | ICL7665ACSA+ vs ICL7665SCBAZA-T13 |