Part Details for ICL7665SAIBA by Intersil Corporation
Overview of ICL7665SAIBA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7665SAIBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 430 |
|
$2.6294 / $4.7808 | Buy Now |
Part Details for ICL7665SAIBA
ICL7665SAIBA CAD Models
ICL7665SAIBA Part Data Attributes
|
ICL7665SAIBA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7665SAIBA
Intersil Corporation
CMOS Micropower Over/Under Voltage Detector; PDIP8, SOIC8; Temp Range: See Datasheet
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL7665SAIBA
This table gives cross-reference parts and alternative options found for ICL7665SAIBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7665SAIBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7665SIBA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, | Harris Semiconductor | ICL7665SAIBA vs ICL7665SIBA |
ICL7665SACBA | CMOS Micropower Over/Under Voltage Detector; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7665SAIBA vs ICL7665SACBA |
ICL7665SACBA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, PACKAGE-8 | Rochester Electronics LLC | ICL7665SAIBA vs ICL7665SACBA |
ICL7665SCBA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, | Harris Semiconductor | ICL7665SAIBA vs ICL7665SCBA |
ICL7665SAIBA-T | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ICL7665SAIBA vs ICL7665SAIBA-T |
ICL7665SACBA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, | Harris Semiconductor | ICL7665SAIBA vs ICL7665SACBA |
ICL7665SAIBA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, | Harris Semiconductor | ICL7665SAIBA vs ICL7665SAIBA |
ICL7665SAIBA-T | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ICL7665SAIBA vs ICL7665SAIBA-T |
ICL7665SCBA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, PACKAGE-8 | Rochester Electronics LLC | ICL7665SAIBA vs ICL7665SCBA |