Part Details for ICL7667CBA+T by Analog Devices Inc
Overview of ICL7667CBA+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICL7667CBA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Dual-Power MOSFET Driver (Inve Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for ICL7667CBA+T
ICL7667CBA+T CAD Models
ICL7667CBA+T Part Data Attributes:
|
ICL7667CBA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7667CBA+T
Analog Devices Inc
Dual-Power MOSFET Driver (Inverting), 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1989-02-01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
Alternate Parts for ICL7667CBA+T
This table gives cross-reference parts and alternative options found for ICL7667CBA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7667CBA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7667CBA+ | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | ICL7667CBA+T vs ICL7667CBA+ |
ICL7667CBA+ | 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Intersil Corporation | ICL7667CBA+T vs ICL7667CBA+ |
ICL7667CBA+ | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, LEAD FREE, SOIC-8 | Harris Semiconductor | ICL7667CBA+T vs ICL7667CBA+ |
ICL7667CBA | Dual Power MOSFET Driver; PDIP8, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ICL7667CBA+T vs ICL7667CBA |
ICL7667CBA | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8 | Harris Semiconductor | ICL7667CBA+T vs ICL7667CBA |
ICL7667CBA-T | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, SOIC-8 | Maxim Integrated Products | ICL7667CBA+T vs ICL7667CBA-T |