Part Details for ICM7218DIQI+T by Maxim Integrated Products
Overview of ICM7218DIQI+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for ICM7218DIQI+T
ICM7218DIQI+T CAD Models
ICM7218DIQI+T Part Data Attributes:
|
ICM7218DIQI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7218DIQI+T
Maxim Integrated Products
LED Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ICM7218DIQI+T
This table gives cross-reference parts and alternative options found for ICM7218DIQI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7218DIQI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7218AIQI | LED Driver, 8-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218DIQI+T vs ICM7218AIQI |
ICM7218BIQI | LED Driver, 8-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218DIQI+T vs ICM7218BIQI |
ICM7228DIQI | LED Driver, 7-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218DIQI+T vs ICM7228DIQI |
ICM7228DIQI-T | LED Driver, 7-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218DIQI+T vs ICM7228DIQI-T |
ICM7218CIQI | LED Driver, 8-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218DIQI+T vs ICM7218CIQI |
ICM7228AIQI | LED Driver, 7-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218DIQI+T vs ICM7228AIQI |
ICM7218BIQI+ | 8-Digit, Multiplexed, LED Decoder Driver, 28-PLCC-N/A, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7218DIQI+T vs ICM7218BIQI+ |
ICM7228CIQI | LED Driver, 7-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218DIQI+T vs ICM7228CIQI |
ICM7218DIQI-T | LED Driver, 8-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218DIQI+T vs ICM7218DIQI-T |
ICM7228AIQI-T | LED Driver, 7-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218DIQI+T vs ICM7228AIQI-T |