Part Details for ICM7242IPA-2 by Maxim Integrated Products
Overview of ICM7242IPA-2 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ICM7242IPA-2
ICM7242IPA-2 CAD Models
ICM7242IPA-2 Part Data Attributes:
|
ICM7242IPA-2
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7242IPA-2
Maxim Integrated Products
1 Func, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for ICM7242IPA-2
This table gives cross-reference parts and alternative options found for ICM7242IPA-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7242IPA-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE556DBRG4 | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | ICM7242IPA-2 vs NE556DBRG4 |
NE556DG4 | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | ICM7242IPA-2 vs NE556DG4 |
ICM7555ITV-T | 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | ICM7242IPA-2 vs ICM7555ITV-T |
SE555CN-14 | IC TIMER, PDIP14, Analog Waveform Generation Function | NXP Semiconductors | ICM7242IPA-2 vs SE555CN-14 |
ICM7556ISD+T | 2 Func, 0.5MHz, CMOS, PDSO14, SO-14 | Maxim Integrated Products | ICM7242IPA-2 vs ICM7556ISD+T |
NE555IM | 1 Func, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | ICM7242IPA-2 vs NE555IM |
SE555CD | PULSE; RECTANGULAR, TIMER, PDSO8, SO-8 | Texas Instruments | ICM7242IPA-2 vs SE555CD |
TLC556IDRG4 | 15V Dual LinCMOS timer 14-SOIC -40 to 85 | Texas Instruments | ICM7242IPA-2 vs TLC556IDRG4 |
NE556DBRE4 | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | ICM7242IPA-2 vs NE556DBRE4 |
NE556DE4 | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | ICM7242IPA-2 vs NE556DE4 |