-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Timers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1861
|
Newark | Ic, Timer Cmos, Smd, 7555, Soic8, Frequency:1Mhz, Supply Voltage Min:2V, Supply Voltage Max:18V, Digital Ic Case:Soic, No. Of Pins:8Pins, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:Icm7555, Rohs Compliant: Yes |Renesas ICM7555IBAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8515 |
|
$0.3280 / $0.4510 | Buy Now |
DISTI #
ICM7555IBAZ-ND
|
DigiKey | IC OSC SINGLE TIMER 1MHZ 8-SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
12098 In Stock |
|
$0.3272 / $0.9100 | Buy Now |
DISTI #
ICM7555IBAZ
|
Avnet Americas | Standard Timer Single 8-Pin SOIC N - Rail/Tube (Alt: ICM7555IBAZ) RoHS: Compliant Min Qty: 7840 Package Multiple: 1960 Container: Tube | 6153 Factory Stock |
|
$0.3048 / $0.3480 | Buy Now |
DISTI #
968-ICM7555IBAZ
|
Mouser Electronics | Timers & Support Products GEN PUR CMOS TIMER 8 COM RoHS: Compliant | 17698 |
|
$0.3230 / $0.5500 | Buy Now |
|
Future Electronics | ICM7555 Series 2 - 18 V 60 uA 1 MHz General Purpose CMOS Timer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6742Tube |
|
$0.3100 / $0.3700 | Buy Now |
|
Renesas Electronics America | IC OSC SINGLE TIMER 1MHZ 8-SOIC Min Qty: 1 Container: Tube | 12098 |
|
$0.3272 / $0.9100 | Buy Now |
DISTI #
ICM7555IBAZ
|
TME | IC: peripheral circuit, astable,monostable,RC timer, 1MHz, SO8 Min Qty: 1 | 1608 |
|
$0.4910 / $1.0750 | Buy Now |
|
Ameya Holding Limited | Min Qty: 98 | 2902 |
|
$0.8304 / $0.9228 | Buy Now |
DISTI #
ICM7555IBAZ
|
Avnet Silica | Standard Timer Single 8-Pin SOIC N (Alt: ICM7555IBAZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 20 Weeks, 0 Days | Silica - 1960 |
|
Buy Now | |
DISTI #
ICM7555IBAZ
|
Avnet Silica | Standard Timer Single 8-Pin SOIC N (Alt: ICM7555IBAZ) RoHS: Compliant Min Qty: 7840 Package Multiple: 7840 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7555IBAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7555IBAZ
Renesas Electronics Corporation
General Purpose Timers, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Frequency-Max | 1 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICM7555IBAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555IBAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555CBAZ-T | General Purpose Timers, SOICN, /Reel | Renesas Electronics Corporation | ICM7555IBAZ vs ICM7555CBAZ-T |
ICM7555ISA+T | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555IBAZ vs ICM7555ISA+T |
ICM7555IBA | PULSE; RECTANGULAR, 0.1MHz, TIMER, PDSO8 | Intersil Corporation | ICM7555IBAZ vs ICM7555IBA |
ICM7555ESA+ | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555IBAZ vs ICM7555ESA+ |
ICM7555CBA | 1 Func, 0.1MHz, PDSO8 | Rochester Electronics LLC | ICM7555IBAZ vs ICM7555CBA |
ICM7555ISA+ | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555IBAZ vs ICM7555ISA+ |
ICM7555CBA | SQUARE, 1MHz, TIMER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ICM7555IBAZ vs ICM7555CBA |
CA0555M | 1 Func, PDSO8 | Harris Semiconductor | ICM7555IBAZ vs CA0555M |
ICM7555ESA | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555IBAZ vs ICM7555ESA |
ICM7555IBAT | PULSE; RECTANGULAR, 0.1MHz, TIMER, PDSO8 | Intersil Corporation | ICM7555IBAZ vs ICM7555IBAT |