Part Details for ICS2409-409N by Integrated Device Technology Inc
Overview of ICS2409-409N by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS2409-409N
ICS2409-409N CAD Models
ICS2409-409N Part Data Attributes:
|
ICS2409-409N
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS2409-409N
Integrated Device Technology Inc
Processor Specific Clock Generator, 88MHz, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 88 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS2409-409N
This table gives cross-reference parts and alternative options found for ICS2409-409N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS2409-409N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMISC464APB | Processor Specific Clock Generator, 80MHz, CMOS, PDIP28, PLASTIC, DIP-28 | Cypress Semiconductor | ICS2409-409N vs IMISC464APB |
ICS2439-XXXF-LF | Processor Specific Clock Generator, 88MHz, CMOS, PDSO24, 5.30 MM, SSOP-24 | Integrated Device Technology Inc | ICS2409-409N vs ICS2439-XXXF-LF |
PI6C9107U-05P | Processor Specific Clock Generator, 80.18MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Pericom Semiconductor Corporation | ICS2409-409N vs PI6C9107U-05P |
AV9155A-23CM20T&R | Processor Specific Clock Generator, 80.181MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | ICS2409-409N vs AV9155A-23CM20T&R |
IMISC464AYB | Processor Specific Clock Generator, 80MHz, CMOS, PDSO28, 0.209 INCH, SSOP-28 | Cypress Semiconductor | ICS2409-409N vs IMISC464AYB |
PI6C9107U-05W | Processor Specific Clock Generator, 80.18MHz, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Pericom Semiconductor Corporation | ICS2409-409N vs PI6C9107U-05W |
AV9154A-06CS16W | Processor Specific Clock Generator, 80.18MHz, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | ICS2409-409N vs AV9154A-06CS16W |
ST49C154CP16-27 | Processor Specific Clock Generator, 80.18MHz, CMOS, PDIP16, | Startech Semiconductor Inc | ICS2409-409N vs ST49C154CP16-27 |
W83C17 | Processor Specific Clock Generator, 80MHz, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Winbond Electronics Corp | ICS2409-409N vs W83C17 |
ICD2023SCR | Processor Specific Clock Generator, 80MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Cypress Semiconductor | ICS2409-409N vs ICD2023SCR |