Part Details for ICS8535AGI-11 by Integrated Device Technology Inc
Overview of ICS8535AGI-11 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS8535AGI-11
ICS8535AGI-11 CAD Models
ICS8535AGI-11 Part Data Attributes
|
ICS8535AGI-11
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS8535AGI-11
Integrated Device Technology Inc
Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 4 | |
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 2.4 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 266 MHz |
Alternate Parts for ICS8535AGI-11
This table gives cross-reference parts and alternative options found for ICS8535AGI-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8535AGI-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT5T93GL04PGGI | Low Skew Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), PDSO24, GREEN, TSSOP-24 | Integrated Device Technology Inc | ICS8535AGI-11 vs IDT5T93GL04PGGI |
8SLVD1208NBGI | 1:8, LVDS Output Fanout Buffer, VFQFPN490/Tray | Renesas Electronics Corporation | ICS8535AGI-11 vs 8SLVD1208NBGI |
8SLVP1102ANLGI/W | 1:2,LVPECL Output Fanout Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | ICS8535AGI-11 vs 8SLVP1102ANLGI/W |
8S89832AKILF | Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer, VFQFPN624/Tray | Renesas Electronics Corporation | ICS8535AGI-11 vs 8S89832AKILF |
8535AG-01LF | TSSOP-20, Tube | Integrated Device Technology Inc | ICS8535AGI-11 vs 8535AG-01LF |
ICS8523BGILF | Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MS-153, TSSOP-20 | Integrated Device Technology Inc | ICS8535AGI-11 vs ICS8523BGILF |
ICS8543BGLF | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS8535AGI-11 vs ICS8543BGLF |
ICS8535AGI-11LFT | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20 | Renesas Electronics Corporation | ICS8535AGI-11 vs ICS8535AGI-11LFT |
8SLVD1204-33NLGI8 | VFQFPN-16, Reel | Integrated Device Technology Inc | ICS8535AGI-11 vs 8SLVD1204-33NLGI8 |
8SLVD1204NLGI | 2:4, LVDS Output Fanout Buffer, 2.5V, VFQFPN624/Tray | Renesas Electronics Corporation | ICS8535AGI-11 vs 8SLVD1204NLGI |