Part Details for ICS854104AG by Integrated Device Technology Inc
Overview of ICS854104AG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS854104AG
ICS854104AG CAD Models
ICS854104AG Part Data Attributes:
|
ICS854104AG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS854104AG
Integrated Device Technology Inc
Low Skew Clock Driver, 854104 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 854104 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ICS854104AG
This table gives cross-reference parts and alternative options found for ICS854104AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS854104AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89831UUMI | IC,1:4 OUTPUT, DIFFERENTIAL,LLCC,16PIN,PLASTIC | Microchip Technology Inc | ICS854104AG vs SY89831UUMI |
8S89833AKILF | VFQFPN-16, Tube | Integrated Device Technology Inc | ICS854104AG vs 8S89833AKILF |
SY89834UMITR | Low Skew Clock Driver, 89834 Series, 4 True Output(s), 4 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | ICS854104AG vs SY89834UMITR |
8SLVP1102ANLGI/W | 1:2,LVPECL Output Fanout Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | ICS854104AG vs 8SLVP1102ANLGI/W |
ICS8543BGILF | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS854104AG vs ICS8543BGILF |
8S89832AKILF | VFQFPN-16, Tube | Integrated Device Technology Inc | ICS854104AG vs 8S89832AKILF |
8535AG-01LF | TSSOP-20, Tube | Integrated Device Technology Inc | ICS854104AG vs 8535AG-01LF |
SY89874UMITR | Low Skew Clock Driver, 89874 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | ICS854104AG vs SY89874UMITR |
ICS8523AGI-03LNT | Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MS-153, TSSOP-20 | Integrated Device Technology Inc | ICS854104AG vs ICS8523AGI-03LNT |
SY89831UMITR | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, EXPOSED PAD, MLF-16 | Micrel Inc | ICS854104AG vs SY89831UMITR |