Part Details for IDMS-08-S-03.00-ST4 by Samtec Inc
Overview of IDMS-08-S-03.00-ST4 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMS-08-S-03.00-ST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMS-08-S-03.00-ST
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 8 POS IDC Connector PL IDT Bulk - Bulk (Alt: IDMS-08-S-03.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.3000 / $4.4700 | Buy Now |
DISTI #
000000000002853686
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.3000 / $4.4700 | Buy Now |
Part Details for IDMS-08-S-03.00-ST4
IDMS-08-S-03.00-ST4 CAD Models
IDMS-08-S-03.00-ST4 Part Data Attributes:
|
IDMS-08-S-03.00-ST4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMS-08-S-03.00-ST4
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 8 |
Alternate Parts for IDMS-08-S-03.00-ST4
This table gives cross-reference parts and alternative options found for IDMS-08-S-03.00-ST4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDMS-08-S-03.00-ST4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1645290000 | Board Connector, 8 Contact(s), 1 Row(s), Male, Screw Terminal, Plug | Weidmüller Interface GmbH & Co. KG | IDMS-08-S-03.00-ST4 vs 1645290000 |
CMS8P-L5H33 | Board Connector, 8 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | IDMS-08-S-03.00-ST4 vs CMS8P-L5H33 |
008263081100000 | CONNECTOR, 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | KYOCERA Crystal Device Corporation | IDMS-08-S-03.00-ST4 vs 008263081100000 |
IL-M-8P-S3C | Board Connector, 8 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | IDMS-08-S-03.00-ST4 vs IL-M-8P-S3C |
CGP1608-0101F | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | SMK Corporation | IDMS-08-S-03.00-ST4 vs CGP1608-0101F |
KD10-CA200-2PL8-8DV | Board Connector, 8 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | IDMS-08-S-03.00-ST4 vs KD10-CA200-2PL8-8DV |
SRS-208-B2-TH | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | IDMS-08-S-03.00-ST4 vs SRS-208-B2-TH |
SRS-208-S2-TH | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | IDMS-08-S-03.00-ST4 vs SRS-208-S2-TH |
KD10-CA380-2PL8-8DV | Board Connector, 8 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | IDMS-08-S-03.00-ST4 vs KD10-CA380-2PL8-8DV |
CMS8P-G5M33 | Board Connector, 8 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | IDMS-08-S-03.00-ST4 vs CMS8P-G5M33 |