Part Details for IDSH1G-04A1F1C-16G by Qimonda AG
Overview of IDSH1G-04A1F1C-16G by Qimonda AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for IDSH1G-04A1F1C-16G
IDSH1G-04A1F1C-16G CAD Models
IDSH1G-04A1F1C-16G Part Data Attributes
|
IDSH1G-04A1F1C-16G
Qimonda AG
Buy Now
Datasheet
|
Compare Parts:
IDSH1G-04A1F1C-16G
Qimonda AG
DDR DRAM, 64MX16, CMOS, PBGA96, 0.80 MM PITCH, GREEN, PLASTIC, TFBGA-96
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QIMONDA AG | |
Part Package Code | BGA | |
Package Description | FBGA, | |
Pin Count | 96 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8.5 mm |
Alternate Parts for IDSH1G-04A1F1C-16G
This table gives cross-reference parts and alternative options found for IDSH1G-04A1F1C-16G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSH1G-04A1F1C-16G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT41J64M16LA-187IT:E | DDR DRAM, 64MX16, CMOS, PBGA96, 9 X 15.50 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | IDSH1G-04A1F1C-16G vs MT41J64M16LA-187IT:E |
MT41J64M16LA-125EAT:E | DDR DRAM, 64MX16, CMOS, PBGA96, 9 X 15.50 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | IDSH1G-04A1F1C-16G vs MT41J64M16LA-125EAT:E |
MT41J64M16LA-125EAT:B | DDR DRAM, 64MX16, CMOS, PBGA96, 9 X 15.50 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | IDSH1G-04A1F1C-16G vs MT41J64M16LA-125EAT:B |
H5TQ1G63DFR-PBC | DDR DRAM, 64MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 | SK Hynix Inc | IDSH1G-04A1F1C-16G vs H5TQ1G63DFR-PBC |
MT41J64M16LA-125:E | DDR DRAM, 64MX16, CMOS, PBGA96, 9 X 15.50 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | IDSH1G-04A1F1C-16G vs MT41J64M16LA-125:E |
H5TQ1G63DFR-H9J | DDR DRAM, 64MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 | SK Hynix Inc | IDSH1G-04A1F1C-16G vs H5TQ1G63DFR-H9J |
H5TQ1G63DFR-PBL | DDR DRAM, 64MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 | SK Hynix Inc | IDSH1G-04A1F1C-16G vs H5TQ1G63DFR-PBL |
MT41J64M16LA-15:E | DDR DRAM, 64MX16, CMOS, PBGA96, 9 X 15.50 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | IDSH1G-04A1F1C-16G vs MT41J64M16LA-15:E |
H5TQ1G63DFR-RDJ | DDR DRAM, 64MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 | SK Hynix Inc | IDSH1G-04A1F1C-16G vs H5TQ1G63DFR-RDJ |
H5TQ1G63EFR-PBJ | DDR DRAM, 64MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 | SK Hynix Inc | IDSH1G-04A1F1C-16G vs H5TQ1G63EFR-PBJ |