Logic
IDT49FCT806PYG8
Integrated Device Technology Inc
Description: Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, GREEN, SSOP-20

Overview of IDT49FCT806PYG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT49FCT806PYG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT49FCT806PYG8 by Integrated Device Technology Inc

IDT49FCT806PYG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
GREEN, SSOP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
Input Conditioning
SCHMITT TRIGGER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inverted Outputs
5
Number of Terminals
20
Number of True Outputs
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.6 ns
Propagation Delay (tpd)
5.6 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.7 ns
Seated Height-Max
1.99 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. IDT49FCT806PYG8
    Integrated Device Technology Inc
    Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, GREEN, SSOP-20
    VS

Alternate Parts for IDT49FCT806PYG8

This table gives cross-reference parts and alternative options found for IDT49FCT806PYG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT49FCT806PYG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI49FCT806CTHX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806PYG8 vs PI49FCT806CTHX
PI49FCT806THEX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Diodes Incorporated IDT49FCT806PYG8 vs PI49FCT806THEX
PI49FCT806BTHX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806PYG8 vs PI49FCT806BTHX
IDT49FCT806PYG Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, GREEN, SSOP-20 Integrated Device Technology Inc IDT49FCT806PYG8 vs IDT49FCT806PYG
PI49FCT806BTH Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806PYG8 vs PI49FCT806BTH
PI49FCT806ATHE Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806PYG8 vs PI49FCT806ATHE
PI49FCT806THX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806PYG8 vs PI49FCT806THX
PI49FCT806BTHE Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806PYG8 vs PI49FCT806BTHE
IDT49FCT806APY Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc IDT49FCT806PYG8 vs IDT49FCT806APY
PI49FCT806CTHEX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806PYG8 vs PI49FCT806CTHEX
Part Number Description Manufacturer Compare
PI49FCT806ATHX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806PYG8 vs PI49FCT806ATHX
PI49FCT806BTHX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806PYG8 vs PI49FCT806BTHX
49FCT806CTPYG Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, GREEN, SSOP-20 Integrated Device Technology Inc IDT49FCT806PYG8 vs 49FCT806CTPYG
PI49FCT806ATQEX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 Pericom Semiconductor Corporation IDT49FCT806PYG8 vs PI49FCT806ATQEX
PI49FCT806ATQ Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 Pericom Semiconductor Corporation IDT49FCT806PYG8 vs PI49FCT806ATQ
IDT49FCT806CTQ8 Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT49FCT806PYG8 vs IDT49FCT806CTQ8
PI49FCT806BTH Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806PYG8 vs PI49FCT806BTH
PI49FCT806BTHEX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806PYG8 vs PI49FCT806BTHEX
IDT49FCT806BTQ Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT49FCT806PYG8 vs IDT49FCT806BTQ
PI49FCT806BTQEX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 Pericom Semiconductor Corporation IDT49FCT806PYG8 vs PI49FCT806BTQEX

Related Parts for IDT49FCT806PYG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT49FCT806PYG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT49FCT806PYG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT49FCT806PYG8 would you like to use for your alert(s)?
  • Please alert me when IDT49FCT806PYG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT49FCT806PYG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT49FCT806PYG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT49FCT806PYG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT49FCT806PYG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT49FCT806PYG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: